Wrench_20xxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wrench_20xxx
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

20008

DigiKey Part Number
20008-ND
Manufacturer
Manufacturer Product Number
20008
Description
WRENCH OPEN END 8MM 4.09"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Open End (Single) Wrench 8mm 4.09" (104.0mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Box
Part Status
Active
Tool Type
Open End (Single)
Measurement Type
Metric
End - Size
8mm
Length
4.09" (104.0mm)
Finish
-
End Detail
Angled 15°
Torque
-
Features
Insulated to 1000V
Weight
0.07 lb (31.75 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1514,32000 Kč514,32 Kč
Unit Price without VAT:514,32000 Kč
Unit Price with VAT:622,32720 Kč