
9015900000 | |
|---|---|
DigiKey Part Number | 9015900000-ND |
Manufacturer | |
Manufacturer Product Number | 9015900000 |
Description | FLECAFIX 11/24 CABLE GLAND TOOL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Assembly Tool Circular Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Assembly Tool | |
For Use With/Related Products | Circular Connectors | |
Weight | 0.419 lb (190.06 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 795,44000 Kč | 2 795,44 Kč |
| 5 | 2 590,96000 Kč | 12 954,80 Kč |
| 10 | 2 507,68700 Kč | 25 076,87 Kč |
| 25 | 2 401,77960 Kč | 60 044,49 Kč |
| Unit Price without VAT: | 2 795,44000 Kč |
|---|---|
| Unit Price with VAT: | 3 382,48240 Kč |











