
9011620000 | |
|---|---|
DigiKey Part Number | 9011620000-ND |
Manufacturer | |
Manufacturer Product Number | 9011620000 |
Description | DIE PZ 6/5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Ferrules |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Ferrules | |
Specifications | - | |
Compatible Tools | - | |
Cable Group | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 459,90000 Kč | 2 459,90 Kč |
| 5 | 2 280,13600 Kč | 11 400,68 Kč |
| 10 | 2 206,81900 Kč | 22 068,19 Kč |
| 25 | 2 113,60520 Kč | 52 840,13 Kč |
| Unit Price without VAT: | 2 459,90000 Kč |
|---|---|
| Unit Price with VAT: | 2 976,47900 Kč |


