7910390000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7910390000
7910390000
7910390000

7910390000

DigiKey Part Number
7910390000-ND
Manufacturer
Manufacturer Product Number
7910390000
Description
WTR4 SL/EN STB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Beige 10-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Disconnect
Disconnect Type
Open
Number of Positions
2
Number of Levels
1
Terminal - Width
6.1mm
Termination Style
Screw
Current - IEC
32 A
Voltage - IEC
500V
Current - UL
22 A
Voltage - UL
300V
Wire Gauge or Range - AWG
10-22 AWG
Wire Gauge or Range - mm²
0.5-6mm²
Features
-
Color
Beige
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
13mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1223,13000 Kč223,13 Kč
10158,29600 Kč1 582,96 Kč
25139,93200 Kč3 498,30 Kč
50128,80500 Kč6 440,25 Kč
100119,78500 Kč11 978,50 Kč
250110,59500 Kč27 648,75 Kč
500105,32830 Kč52 664,15 Kč
1 000101,21724 Kč101 217,24 Kč
Manufacturers Standard Package
Unit Price without VAT:223,13000 Kč
Unit Price with VAT:269,98730 Kč