
7789320020 | |
|---|---|
DigiKey Part Number | 7789320020-ND |
Manufacturer | |
Manufacturer Product Number | 7789320020 |
Description | CABLE ASSEMBLY INTERFACE 6.56' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Schneider Electric Modicon Premium Series 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | D-Sub Connector | |
Control Side Connection | Controller Specific Connector | |
Specifications | Interface | |
Number of Positions | 15 | |
Length | 6.56' (2.00m) | |
For Use With/Related Products | Schneider Electric Modicon Premium Series | |
Approval Agency | cULus, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 323,46000 Kč | 4 323,46 Kč |
| Unit Price without VAT: | 4 323,46000 Kč |
|---|---|
| Unit Price with VAT: | 5 231,38660 Kč |











