2519480000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2519480000

DigiKey Part Number
281-2519480000-ND
Manufacturer
Manufacturer Product Number
2519480000
Description
POTENTIAL DISTRIBUTOR TERMINAL,
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Pole Power Distribution Block 250 A 600 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Power Distribution Block
Number of Poles
1
Line Side Connections Per Pole
1
Load Side Connections Per Pole
9
Line Side Connection Type
Screw Connection
Load Side Connection Type
Screw Connection
Line Side Wire/Stud Size
250MCM (kcmil) - 4 AWG
Load Side Wire/Stud Size
250MCM (kcmil) - 4 AWG
Voltage - Rated
600 V
Current Rating (Amps)
250 A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 225,41000 Kč2 225,41 Kč
101 663,47600 Kč16 634,76 Kč
251 527,16080 Kč38 179,02 Kč
501 448,69460 Kč72 434,73 Kč
1001 387,21610 Kč138 721,61 Kč
Manufacturers Standard Package
Unit Price without VAT:2 225,41000 Kč
Unit Price with VAT:2 692,74610 Kč