
2459310000 | |
|---|---|
DigiKey Part Number | 281-2459310000-ND |
Manufacturer | |
Manufacturer Product Number | 2459310000 |
Description | TERM BLOCK PLUG 5POS 3.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 5 | |
Positions Per Level | 5 | |
Number of Levels | 1 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Leg Spring, Push-In Spring | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 17.5A | |
Voltage - IEC | 320 V | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 16-26 AWG | |
Wire Gauge or Range - mm² | 0.14-1.5mm² | |
Color | Black | |
Operating Temperature | -50°C ~ 120°C | |
Contact Mating Finish | Tin | |
Features | Ejector Latches, Push Button Actuated | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 8mm | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Contact Tail Length | - | |
Insulation Height | 0.354" (9.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,29000 Kč | 131,29 Kč |
| 10 | 93,16900 Kč | 931,69 Kč |
| 25 | 81,85080 Kč | 2 046,27 Kč |
| 50 | 74,88080 Kč | 3 744,04 Kč |
| 100 | 69,16540 Kč | 6 916,54 Kč |
| 250 | 63,28268 Kč | 15 820,67 Kč |
| 500 | 59,88550 Kč | 29 942,75 Kč |
| 1 000 | 57,21858 Kč | 57 218,58 Kč |
| Unit Price without VAT: | 131,29000 Kč |
|---|---|
| Unit Price with VAT: | 158,86090 Kč |




