2445090000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2445090000

DigiKey Part Number
281-2445090000-ND
Manufacturer
Manufacturer Product Number
2445090000
Description
WAD 12 MC B GE/SW
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Connector Label, Snap In For 11.9mm Wide Terminal Blocks
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Label, Snap In
Legend
Danger Sign
Pitch
-
For Use With/Related Products
11.9mm Wide Terminal Blocks
Color
Yellow
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1191,00000 Kč191,00 Kč
10162,37000 Kč1 623,70 Kč
25152,20000 Kč3 805,00 Kč
50144,93460 Kč7 246,73 Kč
100138,01660 Kč13 801,66 Kč
250129,37920 Kč32 344,80 Kč
500123,20898 Kč61 604,49 Kč
1 000117,33460 Kč117 334,60 Kč
Unit Price without VAT:191,00000 Kč
Unit Price with VAT:231,11000 Kč