
2428280000 | |
|---|---|
DigiKey Part Number | 2428280000-ND |
Manufacturer | |
Manufacturer Product Number | 2428280000 |
Description | TERM BLK 1POS GRAY |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Bolt/Screw Clamp - Wire Entry 90° to Panel Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Front Panel Wire Connection | Bolt/Screw Clamp - Wire Entry 90° to Panel | |
Rear Panel Wire Connection | Screw Terminal | |
Width | 0.740" (18.80mm) | |
Panel Thickness | 0.039 ~ 0.236" (1.0 ~ 6.0mm) | |
Positions Per Level | 1 | |
Panel Mount Type | 2 Piece | |
Pitch | - | |
Voltage - UL | 600 V | |
Current - UL | 150 A | |
Wire Gauge | 1/0-6 AWG | |
Color | Gray | |
Features | - | |
Number of Levels | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 790,01000 Kč | 790,01 Kč |
| 10 | 571,76000 Kč | 5 717,60 Kč |
| 25 | 515,46400 Kč | 12 886,60 Kč |
| 50 | 482,43240 Kč | 24 121,62 Kč |
| 100 | 456,22510 Kč | 45 622,51 Kč |
| 250 | 430,03212 Kč | 107 508,03 Kč |
| 500 | 415,25124 Kč | 207 625,62 Kč |
| Unit Price without VAT: | 790,01000 Kč |
|---|---|
| Unit Price with VAT: | 955,91210 Kč |











