2005070000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2005070000

DigiKey Part Number
281-2005070000-ND
Manufacturer
Manufacturer Product Number
2005070000
Description
RIBBON MM 110/360 SW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Black Ink Ribbon For Thermal Transfer Printer
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Box
Part Status
Active
Accessory Type
Ink Ribbon
Specifications
Black
For Use With/Related Products
Thermal Transfer Printer
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 298,32000 Kč3 298,32 Kč
102 926,20300 Kč29 262,03 Kč
252 790,11000 Kč69 752,75 Kč
502 697,81860 Kč134 890,93 Kč
Manufacturers Standard Package
Unit Price without VAT:3 298,32000 Kč
Unit Price with VAT:3 990,96720 Kč