1992230000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1992230000
1992230000
1992230000

1992230000

DigiKey Part Number
281-1992230000-ND
Manufacturer
Manufacturer Product Number
1992230000
Description
INITIATOR/ACTUATOR TERMINAL, PUS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 5 Position Feed Through Beige 14-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
5
Number of Levels
2
Terminal - Width
3.5mm
Termination Style
Push In
Current - IEC
13.5 A
Voltage - IEC
250V
Current - UL
13 A
Voltage - UL
150V
Wire Gauge or Range - AWG
14-26 AWG
Wire Gauge or Range - mm²
0.5-1.5mm²
Features
-
Color
Beige
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
8mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 118
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1236,56000 Kč236,56 Kč
10167,86300 Kč1 678,63 Kč
25148,53800 Kč3 713,45 Kč
50136,84940 Kč6 842,47 Kč
100127,38680 Kč12 738,68 Kč
250117,75448 Kč29 438,62 Kč
500112,24172 Kč56 120,86 Kč
1 000107,93986 Kč107 939,86 Kč
Manufacturers Standard Package
Unit Price without VAT:236,56000 Kč
Unit Price with VAT:286,23760 Kč