
1901160000 | |
|---|---|
DigiKey Part Number | 1901160000-ND |
Manufacturer | |
Manufacturer Product Number | 1901160000 |
Description | HDC 10A SLU 1M25G |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M25 2 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | 2 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M25 | |
Size / Dimension | 1.575" L x 2.469" W x 2.244" H (40.00mm x 62.70mm x 57.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 471,46000 Kč | 471,46 Kč |
| Unit Price without VAT: | 471,46000 Kč |
|---|---|
| Unit Price with VAT: | 570,46660 Kč |











