
1733651681 | |
|---|---|
DigiKey Part Number | 1733651681-ND |
Manufacturer | |
Manufacturer Product Number | 1733651681 |
Description | WIRE MARKER SLIP-ON 11.3MMX4MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.44" W x 0.16" L (11.3mm x 4.0mm) Yellow, Black Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Slip-On | |
Size | 0.44" W x 0.16" L (11.3mm x 4.0mm) | |
Cable Diameter | 0.394" ~ 12.480" (10.00mm ~ 317.00mm) | |
Legend | V | |
Color | Yellow, Black | |
Material | Poly-Vinyl Chloride (PVC) | |
Operating Temperature | -30°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 Kč | 3,37 Kč |
| 10 | 2,84200 Kč | 28,42 Kč |
| 25 | 2,66080 Kč | 66,52 Kč |
| 50 | 2,53440 Kč | 126,72 Kč |
| 100 | 2,41440 Kč | 241,44 Kč |
| 250 | 2,26244 Kč | 565,61 Kč |
| 500 | 2,15468 Kč | 1 077,34 Kč |
| 1 000 | 2,05153 Kč | 2 051,53 Kč |
| 2 500 | 1,92288 Kč | 4 807,20 Kč |
| Unit Price without VAT: | 3,37000 Kč |
|---|---|
| Unit Price with VAT: | 4,07770 Kč |











