1712500002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1712500002

DigiKey Part Number
1712500002-ND
Manufacturer
Manufacturer Product Number
1712500002
Description
WIRE MARKER SLIP 9.9X5.5MM 200PK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Wire Marker, Slip-On 0.39" W x 0.22" L (9.9mm x 5.5mm) Silver Stainless Steel (SS)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Wire Marker, Slip-On
Size
0.39" W x 0.22" L (9.9mm x 5.5mm)
Cable Diameter
0.630" ~ 19.685" (16.00mm ~ 500.00mm)
Legend
2
Color
Silver
Material
Stainless Steel (SS)
Operating Temperature
-80°C ~ 500°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2005,46035 Kč1 092,07 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46035 Kč
Unit Price with VAT:6,60702 Kč