


1667120000 | |
|---|---|
DigiKey Part Number | 281-2371-ND |
Manufacturer | |
Manufacturer Product Number | 1667120000 |
Description | CONN HOOD SIDE ENTRY SZ10 PG29 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG29 10 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 10 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG29 | |
Size / Dimension | 3.701" L x 3.248" W x 3.110" H (94.00mm x 82.50mm x 79.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 107,86000 Kč | 1 107,86 Kč |
| 10 | 941,67200 Kč | 9 416,72 Kč |
| 25 | 882,73600 Kč | 22 068,40 Kč |
| 50 | 840,64020 Kč | 42 032,01 Kč |
| 100 | 800,56100 Kč | 80 056,10 Kč |
| 250 | 759,37876 Kč | 189 844,69 Kč |
| Unit Price without VAT: | 1 107,86000 Kč |
|---|---|
| Unit Price with VAT: | 1 340,51060 Kč |





























