1562980000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1562980000

DigiKey Part Number
1562980000-ND
Manufacturer
Manufacturer Product Number
1562980000
Description
HSS-HF 3.2-6.4 EL G30M(GREEN)
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Green Heat Shrinkable Label 0.42" (10.7mm) W; Cable O.D. 0.13" ~ 0.25" (3.2mm ~ 6.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Label Type
Heat Shrinkable
Label Size
0.42" (10.7mm) W; Cable O.D. 0.13" ~ 0.25" (3.2mm ~ 6.4mm)
Color
Green
Material
Polyolefin (PO), Halogen Free
For Use With/Related Products
Thermal Transfer or Dot-matrix Printers
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Operating Temperature
-55°C ~ 105°C
Length
98.43' (30.00m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 453,88000 Kč3 453,88 Kč
102 936,18000 Kč29 361,80 Kč
252 752,57360 Kč68 814,34 Kč
502 633,88120 Kč131 694,06 Kč
Manufacturers Standard Package
Unit Price without VAT:3 453,88000 Kč
Unit Price with VAT:4 179,19480 Kč