
1473820000 | |
|---|---|
DigiKey Part Number | 281-6809-2-ND - Tape & Reel (TR) 281-6809-1-ND - Cut Tape (CT) 281-6809-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1473820000 |
Description | PCB TERMINAL 5.00MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 7 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 14-28 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -50°C ~ 120°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,77000 Kč | 171,77 Kč |
| 10 | 121,83700 Kč | 1 218,37 Kč |
| 25 | 107,35520 Kč | 2 683,88 Kč |
| 50 | 98,50560 Kč | 4 925,28 Kč |
| 100 | 91,29390 Kč | 9 129,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 66,29697 Kč | 21 215,03 Kč |
| 640 | 63,00034 Kč | 40 320,22 Kč |
| 960 | 61,41491 Kč | 58 958,31 Kč |
| 1 600 | 59,72096 Kč | 95 553,54 Kč |
| 2 240 | 58,76625 Kč | 131 636,40 Kč |
| 3 200 | 57,87671 Kč | 185 205,47 Kč |
| Unit Price without VAT: | 171,77000 Kč |
|---|---|
| Unit Price with VAT: | 207,84170 Kč |











