1433810000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1433810000
1433810000
1433810000

1433810000

DigiKey Part Number
281-8135-ND
Manufacturer
Manufacturer Product Number
1433810000
Description
IE-PCB-RJ45-THR-C3-180
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded Cat5
Datasheet
 Datasheet
EDA/CAD Models
1433810000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Tray
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
Vertical
Termination
Solder
Shielding
Shielded
Ratings
Cat5
Features
-
LED Color
Does Not Contain LED
Ingress Protection
IP20
Tab Direction
User Selectable
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Housing Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 124
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
150,73000 Kč50,73 Kč
1043,02600 Kč430,26 Kč
2540,33200 Kč1 008,30 Kč
5038,40360 Kč1 920,18 Kč
10036,57020 Kč3 657,02 Kč
25034,27952 Kč8 569,88 Kč
50032,64308 Kč16 321,54 Kč
1 00031,08538 Kč31 085,38 Kč
2 50029,14052 Kč72 851,30 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:50,73000 Kč
Unit Price with VAT:61,38330 Kč