Parametric Equivalent




1226480000 | |
|---|---|
DigiKey Part Number | 1226480000-ND |
Manufacturer | |
Manufacturer Product Number | 1226480000 |
Description | TERM BLK 4P SIDE ENTRY 15MM PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.591" (15.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1226480000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.591" (15.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 85 A | |
Voltage | 600 V | |
Wire Gauge | 4-16 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Clamping Yoke, Tension Sleeve | |
Features | - | |
Color | Black | |
Operating Temperature | -50°C ~ 120°C | |
Housing Material | Thermoplastic, Wemid | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | 2.4-4 Nm (21.2-35.4 Lb-In) | |
Screw Thread | M5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 740,33000 Kč | 740,33 Kč |
| 10 | 534,81700 Kč | 5 348,17 Kč |
| 25 | 481,63240 Kč | 12 040,81 Kč |
| 50 | 450,36900 Kč | 22 518,45 Kč |
| 100 | 425,54890 Kč | 42 554,89 Kč |
| 250 | 400,72044 Kč | 100 180,11 Kč |
| 500 | 386,69986 Kč | 193 349,93 Kč |
| Unit Price without VAT: | 740,33000 Kč |
|---|---|
| Unit Price with VAT: | 895,79930 Kč |












