1221550000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1221550000

DigiKey Part Number
1221550000-ND
Manufacturer
Manufacturer Product Number
1221550000
Description
FTA-C300-32DIOHV-S
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
32 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male (2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Process Side Connection
Terminal Blocks - Screw Connection
Control Side Connection
Rectangular, Male (2)
Control Side Cable Retainer
Jackscrew Socket
Positions / Poles
32
Features
-
Voltage - Rated
250VAC, 24VDC
Current Rating (Per Contact)
1 A
Operating Temperature
-25°C ~ 50°C
Length
8.504" (216.00mm)
Width
2.559" (65.00mm)
Wire Gauge
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 240,49000 Kč7 240,49 Kč
Manufacturers Standard Package
Unit Price without VAT:7 240,49000 Kč
Unit Price with VAT:8 760,99290 Kč