
1068880000 | |
|---|---|
DigiKey Part Number | 1068880000-ND |
Manufacturer | |
Manufacturer Product Number | 1068880000 |
Description | IE-CD-V14MRJ-FJ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Mounting Type | Panel Mount | |
Mounting Feature | - | |
Ratings | Cat5 | |
Shielding | - | |
Shell Material, Finish | Zinc Die Cast, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | - | |
Housing Material | Zinc Die Cast | |
Shield Material | - | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 029,94000 Kč | 3 029,94 Kč |
| Unit Price without VAT: | 3 029,94000 Kč |
|---|---|
| Unit Price with VAT: | 3 666,22740 Kč |









