
1024980000 | |
|---|---|
DigiKey Part Number | 1024980000-ND |
Manufacturer | |
Manufacturer Product Number | 1024980000 |
Description | BOX STEEL GRAY 4.72"L X 3.15"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Cover Included 4.724" L x 3.150" W (120.00mm x 80.00mm) X 5.906" (150.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.724" L x 3.150" W (120.00mm x 80.00mm) | |
Height | 5.906" (150.00mm) | |
Area (L x W) | 14.9in² (96cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.059" (1.50mm) | |
Features | Mounting Flange, Sealed, Wall Mount | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 3.1 lbs (1.4 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 792,04000 Kč | 4 792,04 Kč |
| Unit Price without VAT: | 4 792,04000 Kč |
|---|---|
| Unit Price with VAT: | 5 798,36840 Kč |











