0608260000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0608260000
0608260000
0608260000

0608260000

DigiKey Part Number
281-4188-ND
Manufacturer
Manufacturer Product Number
0608260000
Description
CONN TERM BLK FEED THRU 2-12 AWG
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Beige 2-12 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
16.0mm
Termination Style
Screw
Current - IEC
125 A
Voltage - IEC
800V
Current - UL
100 A
Voltage - UL
600V
Wire Gauge or Range - AWG
2-12 AWG
Wire Gauge or Range - mm²
2.5-35mm²
Features
-
Color
Beige
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-2
Stripping Length
18mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1329,78000 Kč329,78 Kč
10234,81700 Kč2 348,17 Kč
25208,76760 Kč5 219,19 Kč
50193,15880 Kč9 657,94 Kč
100180,60020 Kč18 060,02 Kč
250167,89360 Kč41 973,40 Kč
500160,65394 Kč80 326,97 Kč
1 000155,02051 Kč155 020,51 Kč
Unit Price without VAT:329,78000 Kč
Unit Price with VAT:399,03380 Kč