0550660000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0550660000
0550660000
0550660000

0550660000

DigiKey Part Number
0550660000-ND
Manufacturer
Manufacturer Product Number
0550660000
Description
CONN TERM BLK FEED THRU 2-12 AWG
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Beige 2-12 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
16.0mm
Termination Style
Screw
Current - IEC
125 A
Voltage - IEC
800V
Current - UL
100 A
Voltage - UL
600V
Wire Gauge or Range - AWG
2-12 AWG
Wire Gauge or Range - mm²
2.5-35mm²
Features
-
Color
Beige
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-2
Stripping Length
18mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
117,49000 $17,49 $
1012,47200 $124,72 $
2511,10480 $277,62 $
5010,28780 $514,39 $
1009,63180 $963,18 $
2508,96892 $2 242,23 $
5008,59172 $4 295,86 $
1 0008,29843 $8 298,43 $
Unit Price without VAT:17,49000 $
Unit Price with VAT:21,16290 $