


NXPSC206506Q | |
|---|---|
DigiKey Part Number | NXPSC206506Q-ND |
Manufacturer | |
Manufacturer Product Number | NXPSC206506Q |
Description | DIODE SIL CARB 650V 20A TO220AC |
Customer Reference | |
Detailed Description | Diode 650 V 20A Through Hole TO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 20 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 500 µA @ 650 V | |
Capacitance @ Vr, F | 600pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,64000 Kč | 181,64 Kč |
| 50 | 99,50260 Kč | 4 975,13 Kč |
| 100 | 91,57970 Kč | 9 157,97 Kč |
| 500 | 80,10310 Kč | 40 051,55 Kč |
| Unit Price without VAT: | 181,64000 Kč |
|---|---|
| Unit Price with VAT: | 219,78440 Kč |


