New at DigiKey
6 Position Rectangular Housing Connector Receptacle 0.230" (5.84mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19418-0020

DigiKey Part Number
5831-19418-0020-ND
Manufacturer
Manufacturer Product Number
19418-0020
Description
6 WAY RECPT ASSY 22-18 MX150L N
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle 0.230" (5.84mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Row Spacing
0.236" (6.00mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Tray
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Holder
Connector Type
Features
IP67
Contact Type
Female Socket
Insulation Material
Polybutylene Terephthalate (PBT), Polyester
Number of Positions
Operating Temperature
-40°C ~ 120°C
Pitch
0.230" (5.84mm)
Note
Contacts Sold Separately
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 165
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
35101,84029 Kč3 564,41 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:101,84029 Kč
Unit Price with VAT:123,22675 Kč