
1618387-7 | |
|---|---|
DigiKey Part Number | 5831-1618387-7-ND |
Manufacturer | |
Manufacturer Product Number | 1618387-7 |
Description | LEV200A4NAA=RELAY SPST-NO |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 500 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 500 A | |
Switching Voltage | 900VDC - Max | |
Features | Sealed - Hermetically | |
Termination Style | Stud | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 2 VDC | |
Contact Material | - | |
Operate Time | 25 ms | |
Release Time | 12 ms | |
Coil Current | 1.1 A | |
Coil Power | - | |
Coil Resistance | 11Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 3 382,31500 Kč | 6 764,63 Kč |
| 4 | 2 948,47250 Kč | 11 793,89 Kč |
| 6 | 2 863,64167 Kč | 17 181,85 Kč |
| 12 | 2 810,17500 Kč | 33 722,10 Kč |
| 40 | 2 756,70800 Kč | 110 268,32 Kč |
| 50 | 2 638,61760 Kč | 131 930,88 Kč |
| Unit Price without VAT: | 3 382,31500 Kč |
|---|---|
| Unit Price with VAT: | 4 092,60115 Kč |

