1-2120871-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-2120871-1
1-2120871-1
1-2120871-1
TE Connectivity IP20-rated RJ45 CAT 6A plugs | Digi-Key Daily

1-2120871-1

DigiKey Part Number
A124966-ND
Manufacturer
Manufacturer Product Number
1-2120871-1
Description
VARIANT 14;JACK METAL,RJ45,CAT6A
Customer Reference
Detailed Description
Modular Adapter Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6a Shielded
Datasheet
 Datasheet
EDA/CAD Models
1-2120871-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Box
Part Status
Obsolete
Convert From (Adapter End)
Jack, 8p8c (RJ45)
Convert To (Adapter End)
Jack, 8p8c (RJ45)
Type
Adapter
Features
Mounting Hardware
Ingress Protection
IP67 - Dust Tight, Waterproof
Mounting Type
Panel Mount
Mounting Feature
-
Ratings
Cat6a
Shielding
Shielded
Shell Material, Finish
-
Contact Finish
-
Contact Finish Thickness
-
Contact Material
-
Housing Material
-
Shield Material
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 48 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

48In Stock
Ships from WEC