Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0402N2R7B250CT | |
|---|---|
DigiKey Part Number | 1292-0402N2R7B250CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0402N2R7B250CT |
Description | CAP CER 2.7PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N2R7B250CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04023U2R7BAQ2A | KYOCERA AVX | 0 | 478-04023U2R7BAQ2ATR-ND | 0,26778 Kč | Parametric Equivalent |
| CBR04C279B3GAC | KEMET | 0 | 399-CBR04C279B3GACTR-ND | 0,52518 Kč | Parametric Equivalent |
| CQ0402BRNPO8BN2R7 | YAGEO | 0 | 13-CQ0402BRNPO8BN2R7TR-ND | 0,61384 Kč | Parametric Equivalent |
| GMC04CG2R7B25NT | Cal-Chip Electronics, Inc. | 9 945 | 4713-GMC04CG2R7B25NTCT-ND | 2,10000 Kč | Parametric Equivalent |
| KGM05ACG1E2R7BH | KYOCERA AVX | 20 589 | 478-KGM05ACG1E2R7BHCT-ND | 5,88000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,05136 Kč | 513,60 Kč |
| Unit Price without VAT: | 0,05136 Kč |
|---|---|
| Unit Price with VAT: | 0,06215 Kč |







