0402N2R7B160CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 8 419
Unit Price: 5,88000 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,47657 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,41061 Kč
Datasheet
2.7 pF ±0.1pF 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402N2R7B160CT

DigiKey Part Number
1292-0402N2R7B160CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0402N2R7B160CT
Description
CAP CER 2.7PF 16V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.7 pF ±0.1pF 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402N2R7B160CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±0.1pF
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM05ACG1C2R7BHKYOCERA AVX8 419478-KGM05ACG1C2R7BHCT-ND5,88000 KčParametric Equivalent
VJ0402A2R7BXJCW1BCVishay Vitramon0VJ0402A2R7BXJCW1BC-ND0,47657 KčParametric Equivalent
VJ0402A2R7BXJPW1BCVishay Vitramon0VJ0402A2R7BXJPW1BC-ND0,41061 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,05136 Kč513,60 Kč
Manufacturers Standard Package
Unit Price without VAT:0,05136 Kč
Unit Price with VAT:0,06215 Kč