
289-101 | |
|---|---|
DigiKey Part Number | 2946-289-101-ND |
Manufacturer | |
Manufacturer Product Number | 289-101 |
Description | CM-D 8X 1N4007 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Interface Module Terminal Blocks - Screw Connection To Terminal Blocks - Screw Connection 12-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | Terminal Blocks - Screw Connection | |
Control Side Cable Retainer | - | |
Positions / Poles | 8 | |
Features | Diode | |
Voltage - Rated | 250VAC/DC | |
Operating Temperature | -25°C ~ 40°C | |
Length | - | |
Width | 1.850" (47.00mm) | |
Wire Gauge | 12-28 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 030,73000 Kč | 1 030,73 Kč |
| Unit Price without VAT: | 1 030,73000 Kč |
|---|---|
| Unit Price with VAT: | 1 247,18330 Kč |










