




2626-3103 | |
|---|---|
DigiKey Part Number | 2946-2626-3103-ND |
Manufacturer | |
Manufacturer Product Number | 2626-3103 |
Description | PCB TERMINAL BLOCK; 6 MM; PIN SP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Vertical with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2626-3103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.295" (7.50mm) | |
Mating Orientation | Vertical with Board | |
Current | 38 A | |
Voltage | 300 V | |
Wire Gauge | 8-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | - | |
Color | Gray | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,24000 Kč | 189,24 Kč |
| 10 | 134,15200 Kč | 1 341,52 Kč |
| 25 | 118,34320 Kč | 2 958,58 Kč |
| 50 | 108,71060 Kč | 5 435,53 Kč |
| 100 | 100,87580 Kč | 10 087,58 Kč |
| 250 | 92,87008 Kč | 23 217,52 Kč |
| 500 | 88,27150 Kč | 44 135,75 Kč |
| 1 000 | 84,67552 Kč | 84 675,52 Kč |
| Unit Price without VAT: | 189,24000 Kč |
|---|---|
| Unit Price with VAT: | 228,98040 Kč |


