
218-508/000-012 | |
|---|---|
DigiKey Part Number | 2946-218-508/000-012-ND |
Manufacturer | |
Manufacturer Product Number | 218-508/000-012 |
Description | PCB TERMINAL BLOCK; LOCKING SLID |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block 40° (130°) Angle with Board 0.100" (2.54mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 218-508/000-012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 8 | |
Pitch | 0.100" (2.54mm) | |
Mating Orientation | 40° (130°) Angle with Board | |
Current | 4 A | |
Voltage | 150 V | |
Wire Gauge | 20-28 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | - | |
Color | Orange | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 228,60000 Kč | 228,60 Kč |
| 10 | 162,16900 Kč | 1 621,69 Kč |
| 25 | 143,40120 Kč | 3 585,03 Kč |
| 50 | 132,03820 Kč | 6 601,91 Kč |
| 100 | 122,83100 Kč | 12 283,10 Kč |
| 250 | 113,45360 Kč | 28 363,40 Kč |
| 500 | 108,08248 Kč | 54 041,24 Kč |
| 1 000 | 103,88975 Kč | 103 889,75 Kč |
| Unit Price without VAT: | 228,60000 Kč |
|---|---|
| Unit Price with VAT: | 276,60600 Kč |










