
210-101 | |
|---|---|
DigiKey Part Number | 2946-210-101-ND |
Manufacturer | |
Manufacturer Product Number | 210-101 |
Description | OPERATING PLIERS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Operating Tool 222 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Operating Tool | |
For Use With/Related Products | 222 Series | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 625,19000 Kč | 5 625,19 Kč |
| 5 | 5 214,17000 Kč | 26 070,85 Kč |
| 10 | 5 046,69500 Kč | 50 466,95 Kč |
| 25 | 4 833,75360 Kč | 120 843,84 Kč |
| Unit Price without VAT: | 5 625,19000 Kč |
|---|---|
| Unit Price with VAT: | 6 806,47990 Kč |


