0603; VSMP Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y16361K00000T9W

DigiKey Part Number
Y1636-1K-ND
Manufacturer
Manufacturer Product Number
Y16361K00000T9W
Description
RES SMD 1K OHM 0.01% 1/10W 0603
Customer Reference
Detailed Description
1 kOhms ±0.01% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y16361K00000T9W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Tray
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Non-Inductive
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 910
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1603,29000 Kč603,29 Kč
10431,27200 Kč4 312,72 Kč
25384,81080 Kč9 620,27 Kč
50355,74080 Kč17 787,04 Kč
100331,04280 Kč33 104,28 Kč
250304,01588 Kč76 003,97 Kč
500287,11990 Kč143 559,95 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:603,29000 Kč
Unit Price with VAT:729,98090 Kč