PTS080501B500RPU00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 11 506
Unit Price: 2,20000 Kč
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: 3,91060 Kč
Datasheet
RTD Platinum (Pt) 3850ppm/°C 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RTD Platinum (Pt) 3850ppm/°C 0805 (2012 Metric)
MFU 0805 (2012 metric)
Resistors: Hands on Electronic Simulation of an Optimized Linear Output Temperature Sensing Circuit

PTS080501B500RPU00

DigiKey Part Number
PTS080501B500RPU00-ND
Manufacturer
Manufacturer Product Number
PTS080501B500RPU00
Description
SENSOR RTD 500OHM 0.3% 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
RTD Platinum (Pt) ±0.3% 3850ppm/°C 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
PTS080501B500RPU00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RTD Material
Platinum (Pt)
Manufacturer
Vishay
Operating Temperature
-55°C ~ 155°C
Series
Termination
SMD (SMT) Tabs
Packaging
Box
Temperature Coefficient
3850ppm/°C
Part Status
Active
Current
0.4 mA
Resistance @ 0°C
500 Ohms
Mounting Type
Surface Mount
Resistance Tolerance
±0.3%
Package / Case
0805 (2012 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PTS080501B500RP100Vishay11 506PTS0805500CT-ND2,20000 KčParametric Equivalent
PTS0805M1B500RPU00Vishay0PTS0805M1B500RPU00-ND3,91060 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Box
QuantityUnit PriceExt Price
10088,45830 Kč8 845,83 Kč
Manufacturers Standard Package
Unit Price without VAT:88,45830 Kč
Unit Price with VAT:107,03454 Kč