
MCT06030D1000DP500 | |
|---|---|
DigiKey Part Number | 749-1691-2-ND - Tape & Reel (TR) 749-1691-1-ND - Cut Tape (CT) 749-1691-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030D1000DP500 |
Description | RES 100 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030D1000DP500 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,38600 Kč | 13,86 Kč |
| 25 | 1,29360 Kč | 32,34 Kč |
| 50 | 1,21780 Kč | 60,89 Kč |
| 100 | 1,15070 Kč | 115,07 Kč |
| 250 | 1,06752 Kč | 266,88 Kč |
| 500 | 1,00958 Kč | 504,79 Kč |
| 1 000 | 0,95688 Kč | 956,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,85243 Kč | 4 262,15 Kč |
| 10 000 | 0,81504 Kč | 8 150,40 Kč |
| 15 000 | 0,79514 Kč | 11 927,10 Kč |
| 25 000 | 0,77202 Kč | 19 300,50 Kč |
| 35 000 | 0,75793 Kč | 26 527,55 Kč |
| 50 000 | 0,74393 Kč | 37 196,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

