
MCT06030C1000FP500 | |
|---|---|
DigiKey Part Number | MCT0603-100-CFTR-ND - Tape & Reel (TR) MCT0603-100-CFCT-ND - Cut Tape (CT) MCT0603-100-CFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030C1000FP500 |
Description | RES 100 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030C1000FP500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,56800 Kč | 5,68 Kč |
| 25 | 0,52200 Kč | 13,05 Kč |
| 50 | 0,49260 Kč | 24,63 Kč |
| 100 | 0,46730 Kč | 46,73 Kč |
| 250 | 0,43280 Kč | 108,20 Kč |
| 500 | 0,40922 Kč | 204,61 Kč |
| 1 000 | 0,38711 Kč | 387,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,36454 Kč | 1 822,70 Kč |
| 10 000 | 0,33842 Kč | 3 384,20 Kč |
| 15 000 | 0,31436 Kč | 4 715,40 Kč |
| 25 000 | 0,29025 Kč | 7 256,25 Kč |
| 35 000 | 0,28908 Kč | 10 117,80 Kč |
| 50 000 | 0,28792 Kč | 14 396,00 Kč |
| 60 000 | 0,28736 Kč | 17 241,60 Kč |
| 120 000 | 0,28544 Kč | 34 252,80 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |


