
G27094734700JLA000 | |
|---|---|
DigiKey Part Number | 749-G27094734700JLA000-ND |
Manufacturer | |
Manufacturer Product Number | G27094734700JLA000 |
Description | RES 470 OHM 5% WW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 17W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | 100/ +180ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.413" Dia x 1.941" L (10.49mm x 49.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,45000 Kč | 229,45 Kč |
| 10 | 159,20100 Kč | 1 592,01 Kč |
| 25 | 140,17600 Kč | 3 504,40 Kč |
| 50 | 128,26600 Kč | 6 413,30 Kč |
| 100 | 118,14310 Kč | 11 814,31 Kč |
| 300 | 105,12860 Kč | 31 538,58 Kč |
| 500 | 100,13274 Kč | 50 066,37 Kč |
| 1 000 | 94,24759 Kč | 94 247,59 Kč |
| Unit Price without VAT: | 229,45000 Kč |
|---|---|
| Unit Price with VAT: | 277,63450 Kč |

