VJ0402A2R7CXJPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,42618 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,41061 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,47657 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,41061 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,47657 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,41061 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 12,41885 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,28350 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,33402 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,28350 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,33402 Kč
Datasheet

Upgrade


KEMET
In Stock: 45 727
Unit Price: 2,10000 Kč
Datasheet

Upgrade


YAGEO
In Stock: 95 798
Unit Price: 2,10000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 19 611
Unit Price: 3,15000 Kč
Datasheet
2.7 pF ±0.25pF 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402A2R7CXJPW1BC

DigiKey Part Number
VJ0402A2R7CXJPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0402A2R7CXJPW1BC
Description
CAP CER 2.7PF 16V C0G/NP0 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2.7 pF ±0.25pF 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402A2R7CXJPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.25pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0402A2R7BXACW1BCVishay Vitramon0VJ0402A2R7BXACW1BC-ND0,42618 KčUpgrade
VJ0402A2R7BXAPW1BCVishay Vitramon0VJ0402A2R7BXAPW1BC-ND0,41061 KčUpgrade
VJ0402A2R7BXJCW1BCVishay Vitramon0VJ0402A2R7BXJCW1BC-ND0,47657 KčUpgrade
VJ0402A2R7BXJPW1BCVishay Vitramon0VJ0402A2R7BXJPW1BC-ND0,41061 KčUpgrade
VJ0402A2R7BXXCW1BCVishay Vitramon0VJ0402A2R7BXXCW1BC-ND0,47657 KčUpgrade
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 0000,28350 Kč14 175,00 Kč
Manufacturers Standard Package
Unit Price without VAT:0,28350 Kč
Unit Price with VAT:0,34304 Kč