47 µF Hermetically Sealed Tantalum Capacitors 20 V Axial 110mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/09-0341H

DigiKey Part Number
M39003/09-0341H-ND
Manufacturer
Manufacturer Product Number
M39003/09-0341H
Description
CAP TANT 47UF 10% 20V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
47 µF Hermetically Sealed Tantalum Capacitors 20 V Axial 110mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Axial
Packaging
Bulk
Size / Dimension
0.289" Dia x 0.686" L (7.34mm x 17.42mm)
Part Status
Active
Manufacturer Size Code
C
Capacitance
Features
High Reliability
Tolerance
±10%
Failure Rate
S (0.001%)
Voltage - Rated
Grade
Military
Type
Hermetically Sealed
Qualification
MIL-PRF-39003/9
ESR (Equivalent Series Resistance)
110mOhm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20699,12850 Kč13 982,57 Kč
Unit Price without VAT:699,12850 Kč
Unit Price with VAT:845,94549 Kč