PowerPak SC-70-6 Single
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQA470EJ-T1_GE3

DigiKey Part Number
742-SQA470EJ-T1_GE3TR-ND - Tape & Reel (TR)
742-SQA470EJ-T1_GE3CT-ND - Cut Tape (CT)
742-SQA470EJ-T1_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQA470EJ-T1_GE3
Description
MOSFET N-CH 30V 2.25A PPAK SC70
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 2.25A (Tc) 13.6W (Tc) Surface Mount PowerPAK® SC-70-6 Single
Datasheet
 Datasheet
EDA/CAD Models
SQA470EJ-T1_GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
65mOhm @ 3A, 4.5V
Vgs(th) (Max) @ Id
1.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
6 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
440 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
13.6W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® SC-70-6 Single
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,95000 Kč18,95 Kč
1011,74600 Kč117,46 Kč
1007,63270 Kč763,27 Kč
5005,85612 Kč2 928,06 Kč
1 0005,28355 Kč5 283,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,55592 Kč13 667,76 Kč
6 0004,18937 Kč25 136,22 Kč
9 0004,00263 Kč36 023,67 Kč
15 0003,79282 Kč56 892,30 Kč
21 0003,66858 Kč77 040,18 Kč
30 0003,62849 Kč108 854,70 Kč
Manufacturers Standard Package
Unit Price without VAT:18,95000 Kč
Unit Price with VAT:22,92950 Kč