
SQ2315ES-T1_GE3 | |
|---|---|
DigiKey Part Number | SQ2315ES-T1_GE3TR-ND - Tape & Reel (TR) SQ2315ES-T1_GE3CT-ND - Cut Tape (CT) SQ2315ES-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ2315ES-T1_GE3 |
Description | MOSFET P-CH 12V 5A SOT23-3 |
Customer Reference | |
Detailed Description | P-Channel 12 V 5A (Tc) 2W (Tc) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 13 nC @ 4.5 V |
Mfr | Vgs (Max) ±8V |
Series | Input Capacitance (Ciss) (Max) @ Vds 870 pF @ 4 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 2W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 12 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 (TO-236) |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 50mOhm @ 3.5A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 1V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SQ2315ES-T1_BE3 | Vishay Siliconix | 2 943 | 742-SQ2315ES-T1_BE3CT-ND | 0,78000 Kč | Direct |
| SQ2315CES-T1_GE3 | Vishay Siliconix | 0 | 742-SQ2315CES-T1_GE3CT-ND | 0,54000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 12,07400 Kč | 120,74 Kč |
| 100 | 7,81970 Kč | 781,97 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |










