Parametric Equivalent

SQ2315CES-T1_GE3 | |
|---|---|
DigiKey Part Number | 742-SQ2315CES-T1_GE3TR-ND - Tape & Reel (TR) 742-SQ2315CES-T1_GE3CT-ND - Cut Tape (CT) 742-SQ2315CES-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ2315CES-T1_GE3 |
Description | MOSFET P-CH 12V 5A SOT23-3 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 5A (Tc) 2W (Tc) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SQ2315CES-T1_GE3 Models |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 13 nC @ 4.5 V |
Series | Vgs (Max) ±8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 870 pF @ 6 V |
Part Status Active | Power Dissipation (Max) 2W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 12 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Supplier Device Package SOT-23-3 (TO-236) |
Rds On (Max) @ Id, Vgs 50mOhm @ 3.5A, 4.5V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SQ2315ES-T1_BE3 | Vishay Siliconix | 2 943 | 742-SQ2315ES-T1_BE3CT-ND | 19,32000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 8,27300 Kč | 82,73 Kč |
| 100 | 5,27890 Kč | 527,89 Kč |
| 500 | 3,98584 Kč | 1 992,92 Kč |
| 1 000 | 3,56861 Kč | 3 568,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,03792 Kč | 9 113,76 Kč |
| 6 000 | 2,77048 Kč | 16 622,88 Kč |
| 9 000 | 2,63413 Kč | 23 707,17 Kč |
| 15 000 | 2,48091 Kč | 37 213,65 Kč |
| 21 000 | 2,39018 Kč | 50 193,78 Kč |
| 30 000 | 2,30200 Kč | 69 060,00 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |




