SIP32104DB-T1-GE1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Siliconix
In Stock: 7 488
Unit Price: 24,63000 Kč
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 0
Unit Price: 15,32600 Kč
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 0
Unit Price: 24,63000 Kč
Datasheet
12-WCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIP32104DB-T1-GE1

DigiKey Part Number
SIP32104DB-T1-GE1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIP32104DB-T1-GE1
Description
IC PWR SWITCH P-CHAN 1:1 12WCSP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 7A 12-WCSP (1.71x1.31)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
2.3V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
7A
Rds On (Typ)
6.5mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled
Fault Protection
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
12-WCSP (1.71x1.31)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,85424 Kč35 562,72 Kč
6 00011,58546 Kč69 512,76 Kč
9 00011,45083 Kč103 057,47 Kč
15 00011,30172 Kč169 525,80 Kč
Manufacturers Standard Package
Unit Price without VAT:11,85424 Kč
Unit Price with VAT:14,34363 Kč