Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SIP32102DB-T5-GE1 | |
|---|---|
DigiKey Part Number | SIP32102DB-T5-GE1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIP32102DB-T5-GE1 |
Description | IC PWR SWITCH P-CHAN 1:1 12WCSP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 7A 12-WCSP (1.71x1.31) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.3V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 7A | |
Rds On (Typ) | 6.5mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 12-WCSP (1.71x1.31) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 000 | 15,32600 Kč | 919 560,00 Kč |
| Unit Price without VAT: | 15,32600 Kč |
|---|---|
| Unit Price with VAT: | 18,54446 Kč |


