
SIHFR420TRL-GE3 | |
|---|---|
DigiKey Part Number | 742-SIHFR420TRL-GE3TR-ND - Tape & Reel (TR) 742-SIHFR420TRL-GE3CT-ND - Cut Tape (CT) 742-SIHFR420TRL-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIHFR420TRL-GE3 |
Description | MOSFET N-CH 500V 2.4A DPAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 2.4A (Tc) 2.5W (Ta), 42W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3Ohm @ 1.4A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 19 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 360 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 42W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,55000 Kč | 24,55 Kč |
| 10 | 17,53900 Kč | 175,39 Kč |
| 100 | 11,60140 Kč | 1 160,14 Kč |
| 500 | 9,05144 Kč | 4 525,72 Kč |
| 1 000 | 8,23065 Kč | 8 230,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,40153 Kč | 22 204,59 Kč |
| 6 000 | 6,66375 Kč | 39 982,50 Kč |
| 9 000 | 6,38786 Kč | 57 490,74 Kč |
| 15 000 | 6,26781 Kč | 94 017,15 Kč |
| Unit Price without VAT: | 24,55000 Kč |
|---|---|
| Unit Price with VAT: | 29,70550 Kč |

