
SI2333CDS-T1-BE3 | |
|---|---|
DigiKey Part Number | 742-SI2333CDS-T1-BE3TR-ND - Tape & Reel (TR) 742-SI2333CDS-T1-BE3CT-ND - Cut Tape (CT) 742-SI2333CDS-T1-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2333CDS-T1-BE3 |
Description | P-CHANNEL 12-V (D-S) MOSFET |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 5.1A (Ta), 7.1A (Tc) 1.25W (Ta), 2.5W (Tc) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 25 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1225 pF @ 6 V |
FET Type | Power Dissipation (Max) 1.25W (Ta), 2.5W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 12 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 (TO-236) |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 35mOhm @ 5.1A, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 15,87400 Kč | 158,74 Kč |
| 100 | 10,41920 Kč | 1 041,92 Kč |
| 500 | 8,07164 Kč | 4 035,82 Kč |
| 1 000 | 7,31486 Kč | 7 314,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,35371 Kč | 19 061,13 Kč |
| 6 000 | 5,86978 Kč | 35 218,68 Kč |
| 9 000 | 5,62324 Kč | 50 609,16 Kč |
| 15 000 | 5,34633 Kč | 80 194,95 Kč |
| 21 000 | 5,18236 Kč | 108 829,56 Kč |
| 30 000 | 5,02301 Kč | 150 690,30 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |



