Similar
Similar

SI1903DL-T1-GE3 | |
|---|---|
DigiKey Part Number | SI1903DL-T1-GE3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI1903DL-T1-GE3 |
Description | MOSFET 2P-CH 20V 0.41A SC70-6 |
Customer Reference | |
Detailed Description | Mosfet Array 20V 410mA 270mW Surface Mount SC-70-6 |
Category | Rds On (Max) @ Id, Vgs 995mOhm @ 410mA, 4.5V |
Manufacturer Vishay Siliconix | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 1.8nC @ 4.5V |
Packaging Tape & Reel (TR) | Power - Max 270mW |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Configuration 2 P-Channel (Dual) | Package / Case 6-TSSOP, SC-88, SOT-363 |
FET Feature Logic Level Gate | Supplier Device Package SC-70-6 |
Drain to Source Voltage (Vdss) 20V | Base Product Number |
Current - Continuous Drain (Id) @ 25°C 410mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI1967DH-T1-GE3 | Vishay Siliconix | 21 151 | SI1967DH-T1-GE3CT-ND | 15,96000 Kč | Similar |
| BSD223PH6327XTSA1 | Infineon Technologies | 91 287 | BSD223PH6327XTSA1CT-ND | 8,19000 Kč | Similar |



