
IRFR9220PBF-BE3 | |
|---|---|
DigiKey Part Number | 742-IRFR9220PBF-BE3TR-ND - Tape & Reel (TR) 742-IRFR9220PBF-BE3CT-ND - Cut Tape (CT) 742-IRFR9220PBF-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFR9220PBF-BE3 |
Description | P-CHANNEL 200V |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | P-Channel 200 V 3.6A (Tc) 2.5W (Ta), 42W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 20 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 340 pF @ 25 V |
FET Type | Power Dissipation (Max) 2.5W (Ta), 42W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 200 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252AA |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.5Ohm @ 2.2A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFR9220PBF | Vishay Siliconix | 3 644 | IRFR9220PBF-ND | 2,75000 Kč | Parametric Equivalent |
| IRFR9220TRPBF | Vishay Siliconix | 6 114 | IRFR9220PBFCT-ND | 2,75000 Kč | Parametric Equivalent |
| IRFR9220TRPBF-BE3 | Vishay Siliconix | 3 121 | 742-IRFR9220TRPBF-BE3CT-ND | 2,75000 Kč | Parametric Equivalent |
| IRFR9220TRRPBF | Vishay Siliconix | 2 955 | 742-IRFR9220TRRPBFCT-ND | 2,75000 Kč | Parametric Equivalent |
| SIHFR9220-GE3 | Vishay Siliconix | 1 677 | 742-SIHFR9220-GE3-ND | 1,11000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,82000 Kč | 67,82 Kč |
| 10 | 44,03300 Kč | 440,33 Kč |
| 100 | 30,44500 Kč | 3 044,50 Kč |
| 500 | 24,63444 Kč | 12 317,22 Kč |
| 1 000 | 23,77394 Kč | 23 773,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,39851 Kč | 61 195,53 Kč |
| 6 000 | 19,42315 Kč | 116 538,90 Kč |
| Unit Price without VAT: | 67,82000 Kč |
|---|---|
| Unit Price with VAT: | 82,06220 Kč |

